
C1206C181J2GACTU | |
---|---|
DigiKey Part Number | 399-C1206C181J2GACTUTR-ND - Tape & Reel (TR) 399-C1206C181J2GACTUCT-ND - Cut Tape (CT) 399-C1206C181J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C181J2GACTU |
Description | CAP CER 180PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C181J2GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.29100 | $22.91 |
50 | $1.71120 | $85.56 |
100 | $1.45750 | $145.75 |
500 | $1.22952 | $614.76 |
1,000 | $1.13616 | $1,136.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.96307 | $3,852.28 |
8,000 | $0.81083 | $6,486.64 |
12,000 | $0.76923 | $9,230.76 |
20,000 | $0.76560 | $15,312.00 |
28,000 | $0.73694 | $20,634.32 |