


C1206C155K5REC7210 | |
---|---|
DigiKey Part Number | 399-C1206C155K5REC7210TR-ND - Tape & Reel (TR) 399-C1206C155K5REC7210CT-ND - Cut Tape (CT) 399-C1206C155K5REC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C155K5REC7210 |
Description | CAP CER 1206 1.5UF 50V X7R 10% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C155K5REC7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.23300 | $22.33 |
50 | $1.66360 | $83.18 |
100 | $1.42300 | $142.30 |
500 | $1.00158 | $500.79 |
1,000 | $0.97694 | $976.94 |
2,500 | $0.95142 | $2,378.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.87055 | $6,964.40 |
16,000 | $0.86051 | $13,768.16 |
24,000 | $0.85162 | $20,438.88 |
40,000 | $0.82840 | $33,136.00 |
56,000 | $0.81482 | $45,629.92 |
80,000 | $0.80176 | $64,140.80 |
96,000 | $0.79700 | $76,512.00 |