
C1206C155K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C155K5RACTUTR-ND - Tape & Reel (TR) 399-C1206C155K5RACTUCT-ND - Cut Tape (CT) 399-C1206C155K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C155K5RACTU |
Description | CAP CER 1.5UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C155K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.40000 | $8.40 |
| 10 | $5.25400 | $52.54 |
| 50 | $4.19840 | $209.92 |
| 100 | $3.83290 | $383.29 |
| 500 | $3.21624 | $1,608.12 |
| 1,000 | $3.02566 | $3,025.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.58865 | $5,177.30 |
| 4,000 | $2.36227 | $9,449.08 |
| 6,000 | $2.33927 | $14,035.62 |
| 10,000 | $2.31732 | $23,173.20 |

