
C1206C180K5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C180K5GACTUTR-ND - Tape & Reel (TR) 399-C1206C180K5GACTUCT-ND - Cut Tape (CT) 399-C1206C180K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C180K5GACTU |
Description | CAP CER 18PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C180K5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.69400 | $16.94 |
| 50 | $1.23980 | $61.99 |
| 100 | $1.10090 | $110.09 |
| 500 | $0.86654 | $433.27 |
| 1,000 | $0.79428 | $794.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.68600 | $2,744.00 |
| 8,000 | $0.64580 | $5,166.40 |
| 12,000 | $0.62566 | $7,507.92 |
| 20,000 | $0.60336 | $12,067.20 |
| 28,000 | $0.59032 | $16,528.96 |
| 40,000 | $0.57777 | $23,110.80 |

