Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206C155K3RECAUTO7210 | |
|---|---|
DigiKey Part Number | C1206C155K3RECAUTO7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C155K3RECAUTO7210 |
Description | CAP CER 1206 1.5UF 25V X7R 10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C155K3RECAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C155K3RACAUTO | KEMET | 656 | 399-15793-1-ND | $8.30000 | Parametric Equivalent |
| C1206C155K3RECAUTO | KEMET | 0 | C1206C155K3RECAUTO-ND | $0.32668 | Parametric Equivalent |
| CGA5L2X7R1E155K160AA | TDK | 602 | 445-5703-1-ND | $2.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.31661 | $2,532.88 |




