
C1206C155K3RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C155K3RACTUTR-ND - Tape & Reel (TR) 399-C1206C155K3RACTUCT-ND - Cut Tape (CT) 399-C1206C155K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C155K3RACTU |
Description | CAP CER 1.5UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C155K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 10 | $5.18800 | $51.88 |
| 50 | $4.02680 | $201.34 |
| 100 | $3.66930 | $366.93 |
| 500 | $3.06482 | $1,532.41 |
| 1,000 | $2.87802 | $2,878.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.72428 | $5,448.56 |
| 4,000 | $2.59771 | $10,390.84 |
| 6,000 | $2.53431 | $15,205.86 |
| 10,000 | $2.46403 | $24,640.30 |
| 14,000 | $2.42294 | $33,921.16 |
| 20,000 | $2.38343 | $47,668.60 |

