1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C155K3RACAUTO

DigiKey Part Number
399-15793-2-ND - Tape & Reel (TR)
399-15793-1-ND - Cut Tape (CT)
399-15793-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C155K3RACAUTO
Description
CAP CER 1.5UF 25V X7R 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C155K3RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 656
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.88000$7.88
10$4.61500$46.15
50$3.55540$177.77
100$3.08650$308.65
500$2.86990$1,434.95
1,000$2.79995$2,799.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.61114$5,222.28
4,000$2.33749$9,349.96
6,000$2.26926$13,615.56
10,000$2.20020$22,002.00
14,000$2.18597$30,603.58
20,000$2.18030$43,606.00
Manufacturers Standard Package