0.15 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C154K5RACAUTO

DigiKey Part Number
399-C1206C154K5RACAUTOTR-ND - Tape & Reel (TR)
399-C1206C154K5RACAUTOCT-ND - Cut Tape (CT)
399-C1206C154K5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C154K5RACAUTO
Description
CAP CER 0.15UF 50V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C154K5RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,272
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.03000$4.03
10$2.42500$24.25
50$1.81200$90.60
100$1.62290$162.29
500$1.30328$651.64
1,000$1.20453$1,204.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.05657$4,226.28
8,000$1.00158$8,012.64
12,000$0.97404$11,688.48
20,000$0.94352$18,870.40
28,000$0.92568$25,919.04
40,000$0.90851$36,340.40
Manufacturers Standard Package