


C1206C154J5JACTU | |
---|---|
DigiKey Part Number | 399-C1206C154J5JACTUTR-ND - Tape & Reel (TR) 399-C1206C154J5JACTUCT-ND - Cut Tape (CT) 399-C1206C154J5JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C154J5JACTU |
Description | CAP CER 0.15UF 50V U2J 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 50V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C154J5JACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.43000 | $10.43 |
10 | $6.52000 | $65.20 |
50 | $5.33220 | $266.61 |
100 | $4.70000 | $470.00 |
500 | $4.17004 | $2,085.02 |
1,000 | $3.93923 | $3,939.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.74931 | $7,498.62 |
4,000 | $3.55239 | $14,209.56 |
6,000 | $3.49358 | $20,961.48 |
10,000 | $3.42778 | $34,277.80 |
14,000 | $3.37701 | $47,278.14 |
20,000 | $3.32816 | $66,563.20 |
24,000 | $3.30500 | $79,320.00 |