


C1206C154F3JACTU | |
|---|---|
DigiKey Part Number | 399-C1206C154F3JACTUTR-ND - Tape & Reel (TR) 399-C1206C154F3JACTUCT-ND - Cut Tape (CT) 399-C1206C154F3JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C154F3JACTU |
Description | CAP CER 0.15UF 25V U2J 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±1% 25V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C154F3JACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.01000 | $30.01 |
| 10 | $21.09600 | $210.96 |
| 50 | $17.56120 | $878.06 |
| 100 | $16.46930 | $1,646.93 |
| 500 | $14.62194 | $7,310.97 |
| 1,000 | $14.04997 | $14,049.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $13.44557 | $33,613.93 |
| 5,000 | $13.08106 | $65,405.30 |

