1206 (3216 Metric) 1,10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric) 1,10mm
Finding the Most Accurate Capacitance Measurement

C1206C683KARECAUTO

DigiKey Part Number
399-17900-2-ND - Tape & Reel (TR)
399-17900-1-ND - Cut Tape (CT)
399-17900-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C683KARECAUTO
Description
CAP CER 1206 68NF 250V X7R 10%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C683KARECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,684
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.08400$10.84
50$0.77520$38.76
100$0.68230$68.23
500$0.52502$262.51
1,000$0.47673$476.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.42385$1,059.62
5,000$0.39506$1,975.30
7,500$0.37971$2,847.82
12,500$0.36270$4,533.75
17,500$0.35275$6,173.12
25,000$0.34319$8,579.75
30,000$0.33866$10,159.80
60,000$0.32368$19,420.80
62,500$0.32259$20,161.88
Manufacturers Standard Package