
C1206C153JAGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C153JAGACTUTR-ND - Tape & Reel (TR) 399-C1206C153JAGACTUCT-ND - Cut Tape (CT) 399-C1206C153JAGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C153JAGACTU |
Description | CAP CER 0.015UF 250V C0GNP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C153JAGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 10 | $5.29500 | $52.95 |
| 50 | $4.11400 | $205.70 |
| 100 | $3.75060 | $375.06 |
| 500 | $3.13634 | $1,568.17 |
| 1,000 | $2.94634 | $2,946.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.74578 | $6,864.45 |
| 5,000 | $2.62486 | $13,124.30 |
| 7,500 | $2.56429 | $19,232.18 |
| 12,500 | $2.49715 | $31,214.38 |
| 17,500 | $2.45788 | $43,012.90 |
| 25,000 | $2.42011 | $60,502.75 |

