1206 (3216 Metric) 1,10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C152JDGACTU

DigiKey Part Number
399-C1206C152JDGACTUTR-ND - Tape & Reel (TR)
399-C1206C152JDGACTUCT-ND - Cut Tape (CT)
399-C1206C152JDGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C152JDGACTU
Description
CAP CER 1500PF 1000V C0GNP0 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C152JDGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,533
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.31000$7.31
10$4.59800$45.98
50$3.58980$179.49
100$3.26720$326.72
500$2.72064$1,360.32
1,000$2.55173$2,551.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.37344$5,933.60
5,000$2.26596$11,329.80
7,500$2.21212$16,590.90
12,500$2.15244$26,905.50
17,500$2.11755$37,057.12
25,000$2.08397$52,099.25
30,000$2.06807$62,042.10
Manufacturers Standard Package