
C1206C152JBGACAUTO | |
---|---|
DigiKey Part Number | 399-15913-2-ND - Tape & Reel (TR) 399-15913-1-ND - Cut Tape (CT) 399-15913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C152JBGACAUTO |
Description | CAP CER 1500PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C152JBGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $2.86600 | $28.66 |
50 | $2.16600 | $108.30 |
100 | $1.94850 | $194.85 |
500 | $1.58308 | $791.54 |
1,000 | $1.47018 | $1,470.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.37732 | $2,754.64 |
4,000 | $1.30087 | $5,203.48 |
6,000 | $1.26257 | $7,575.42 |
10,000 | $1.22013 | $12,201.30 |
14,000 | $1.19533 | $16,734.62 |
20,000 | $1.17146 | $23,429.20 |
24,000 | $1.16015 | $27,843.60 |
48,000 | $1.12207 | $53,859.36 |
50,000 | $1.12004 | $56,002.00 |