
C1206C151KGRACTU | |
---|---|
DigiKey Part Number | 399-C1206C151KGRACTUTR-ND - Tape & Reel (TR) 399-C1206C151KGRACTUCT-ND - Cut Tape (CT) 399-C1206C151KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C151KGRACTU |
Description | CAP CER 150PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C151KGRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.54000 | $8.54 |
10 | $5.36200 | $53.62 |
50 | $4.21560 | $210.78 |
100 | $3.72290 | $372.29 |
500 | $3.28884 | $1,644.42 |
1,000 | $3.09464 | $3,094.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.93490 | $5,869.80 |
4,000 | $2.80340 | $11,213.60 |
6,000 | $2.73752 | $16,425.12 |
10,000 | $2.66449 | $26,644.90 |
14,000 | $2.62178 | $36,704.92 |
20,000 | $2.58071 | $51,614.20 |
24,000 | $2.56123 | $61,469.52 |