
C1206C151JGGACAUTO | |
---|---|
DigiKey Part Number | 399-C1206C151JGGACAUTOTR-ND - Tape & Reel (TR) 399-C1206C151JGGACAUTOCT-ND - Cut Tape (CT) 399-C1206C151JGGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C151JGGACAUTO |
Description | CAP CER 150PF 2KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C151JGGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $2.42200 | $24.22 |
50 | $1.81620 | $90.81 |
100 | $1.60280 | $160.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.29906 | $2,598.12 |
4,000 | $1.27135 | $5,085.40 |
6,000 | $1.24885 | $7,493.10 |
10,000 | $1.22572 | $12,257.20 |
14,000 | $1.20089 | $16,812.46 |
20,000 | $1.19735 | $23,947.00 |
24,000 | $1.17453 | $28,188.72 |
48,000 | $1.16871 | $56,098.08 |