
C1206C151JCGACTU | |
---|---|
DigiKey Part Number | 399-C1206C151JCGACTUTR-ND - Tape & Reel (TR) 399-C1206C151JCGACTUCT-ND - Cut Tape (CT) 399-C1206C151JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C151JCGACTU |
Description | CAP CER 150PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C151JCGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.59372 | $6,484.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.05000 | $8.05 |
10 | $5.14000 | $51.40 |
100 | $3.64650 | $364.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.03000 | $9.03 |
10 | $5.59200 | $55.92 |
50 | $4.21720 | $210.86 |
100 | $3.78770 | $378.77 |
500 | $3.05580 | $1,527.90 |