
C1206C151JBGACAUTO | |
---|---|
DigiKey Part Number | 399-15776-2-ND - Tape & Reel (TR) 399-15776-1-ND - Cut Tape (CT) 399-15776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C151JBGACAUTO |
Description | CAP CER 150PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C151JBGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.54000 | $8.54 |
10 | $5.33700 | $53.37 |
50 | $4.27460 | $213.73 |
100 | $3.89040 | $389.04 |
500 | $3.27848 | $1,639.24 |
1,000 | $3.08479 | $3,084.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.88032 | $7,200.80 |
5,000 | $2.63824 | $13,191.20 |
7,500 | $2.61205 | $19,590.38 |
12,500 | $2.58045 | $32,255.62 |
17,500 | $2.57419 | $45,048.33 |
25,000 | $2.54834 | $63,708.50 |
30,000 | $2.53009 | $75,902.70 |