1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C151J1GAC7210

DigiKey Part Number
399-C1206C151J1GAC7210TR-ND - Tape & Reel (TR)
399-C1206C151J1GAC7210CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1206C151J1GAC7210
Description
CAP CER 150PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C151J1GAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,443
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.20000$3.20
10$1.93800$19.38
50$1.43520$71.76
100$1.27930$127.93
500$1.01784$508.92
1,000$0.93704$937.04
2,500$0.85181$2,129.53
5,000$0.80046$4,002.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.75820$7,582.00
20,000$0.72342$14,468.40
30,000$0.70599$21,179.70
50,000$0.68668$34,334.00
70,000$0.67538$47,276.60
100,000$0.66452$66,452.00
120,000$0.65937$79,124.40
Manufacturers Standard Package