
C1206C150JGGACTU | |
---|---|
DigiKey Part Number | 399-C1206C150JGGACTUTR-ND - Tape & Reel (TR) 399-C1206C150JGGACTUCT-ND - Cut Tape (CT) 399-C1206C150JGGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C150JGGACTU |
Description | CAP CER 15PF 2KV NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C150JGGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |
10 | $5.32100 | $53.21 |
50 | $4.27460 | $213.73 |
100 | $3.89040 | $389.04 |
500 | $3.46948 | $1,734.74 |
1,000 | $3.26765 | $3,267.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.05456 | $7,636.40 |
5,000 | $2.87582 | $14,379.10 |
7,500 | $2.81939 | $21,145.42 |
12,500 | $2.74919 | $34,364.88 |
17,500 | $2.74261 | $47,995.68 |
25,000 | $2.70853 | $67,713.25 |
30,000 | $2.68951 | $80,685.30 |