
C1206C150JBGACTU | |
---|---|
DigiKey Part Number | 399-C1206C150JBGACTUTR-ND - Tape & Reel (TR) 399-C1206C150JBGACTUCT-ND - Cut Tape (CT) 399-C1206C150JBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C150JBGACTU |
Description | CAP CER 15PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C150JBGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.21000 | $8.21 |
10 | $5.14800 | $51.48 |
50 | $4.03320 | $201.66 |
100 | $3.55540 | $355.54 |
500 | $3.12922 | $1,564.61 |
1,000 | $2.94200 | $2,942.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.74444 | $6,861.10 |
5,000 | $2.62534 | $13,126.70 |
7,500 | $2.56566 | $19,242.45 |
12,500 | $2.49951 | $31,243.88 |
17,500 | $2.46083 | $43,064.53 |
25,000 | $2.42361 | $60,590.25 |
30,000 | $2.40599 | $72,179.70 |