
C1206C150J1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C150J1GACTUTR-ND - Tape & Reel (TR) 399-C1206C150J1GACTUCT-ND - Cut Tape (CT) 399-C1206C150J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C150J1GACTU |
Description | CAP CER 15PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C150J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.95700 | $19.57 |
| 50 | $1.44700 | $72.35 |
| 100 | $1.28910 | $128.91 |
| 500 | $1.02292 | $511.46 |
| 1,000 | $0.94087 | $940.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.81786 | $3,271.44 |
| 8,000 | $0.77215 | $6,177.20 |
| 12,000 | $0.74927 | $8,991.24 |
| 20,000 | $0.72392 | $14,478.40 |
| 28,000 | $0.70909 | $19,854.52 |
| 40,000 | $0.69483 | $27,793.20 |

