
C1206C132J1GACTU | |
---|---|
DigiKey Part Number | 399-C1206C132J1GACTUTR-ND - Tape & Reel (TR) 399-C1206C132J1GACTUCT-ND - Cut Tape (CT) 399-C1206C132J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C132J1GACTU |
Description | CAP CER 1300PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1300 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C132J1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $2.89800 | $28.98 |
50 | $2.14640 | $107.32 |
100 | $1.82450 | $182.45 |
500 | $1.60000 | $800.00 |
1,000 | $1.48611 | $1,486.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.22857 | $4,914.28 |
8,000 | $1.20703 | $9,656.24 |
12,000 | $1.20251 | $14,430.12 |
20,000 | $1.18501 | $23,700.20 |
28,000 | $1.16442 | $32,603.76 |
40,000 | $1.14461 | $45,784.40 |
48,000 | $1.13522 | $54,490.56 |