
C1206C129D5GACTU | |
---|---|
DigiKey Part Number | 399-C1206C129D5GACTUTR-ND - Tape & Reel (TR) 399-C1206C129D5GACTUCT-ND - Cut Tape (CT) 399-C1206C129D5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C129D5GACTU |
Description | CAP CER 1.2PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C129D5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $1.68800 | $16.88 |
50 | $1.23640 | $61.82 |
100 | $1.08090 | $108.09 |
500 | $0.86782 | $433.91 |
1,000 | $0.79620 | $796.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.65552 | $2,622.08 |
8,000 | $0.63302 | $5,064.16 |
12,000 | $0.61320 | $7,358.40 |
20,000 | $0.60717 | $12,143.40 |
28,000 | $0.59136 | $16,558.08 |
40,000 | $0.58183 | $23,273.20 |
48,000 | $0.57594 | $27,645.12 |
96,000 | $0.55611 | $53,386.56 |
100,000 | $0.55506 | $55,506.00 |