1206 (3216 Metric) 1,10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C125K4RACTU

DigiKey Part Number
399-C1206C125K4RACTUTR-ND - Tape & Reel (TR)
399-C1206C125K4RACTUCT-ND - Cut Tape (CT)
399-C1206C125K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C125K4RACTU
Description
CAP CER 1.2UF 16V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C125K4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,291
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.23000$7.23
10$4.60600$46.06
50$3.56200$178.10
100$3.24090$324.09
500$2.99750$1,498.75
1,000$2.53030$2,530.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.16925$5,423.12
5,000$2.12005$10,600.25
7,500$2.07836$15,587.70
12,500$2.03578$25,447.25
17,500$2.03058$35,535.15
25,000$2.02549$50,637.25
Manufacturers Standard Package