
C1206C125K4RACTU | |
---|---|
DigiKey Part Number | 399-C1206C125K4RACTUTR-ND - Tape & Reel (TR) 399-C1206C125K4RACTUCT-ND - Cut Tape (CT) 399-C1206C125K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C125K4RACTU |
Description | CAP CER 1.2UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C125K4RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
10 | $4.60600 | $46.06 |
50 | $3.56200 | $178.10 |
100 | $3.24090 | $324.09 |
500 | $2.99750 | $1,498.75 |
1,000 | $2.53030 | $2,530.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.16925 | $5,423.12 |
5,000 | $2.12005 | $10,600.25 |
7,500 | $2.07836 | $15,587.70 |
12,500 | $2.03578 | $25,447.25 |
17,500 | $2.03058 | $35,535.15 |
25,000 | $2.02549 | $50,637.25 |