
C1206C129D5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C129D5GACTUTR-ND - Tape & Reel (TR) 399-C1206C129D5GACTUCT-ND - Cut Tape (CT) 399-C1206C129D5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C129D5GACTU |
Description | CAP CER 1.2PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C129D5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.76800 | $17.68 |
| 50 | $1.29740 | $64.87 |
| 100 | $1.15350 | $115.35 |
| 500 | $0.90996 | $454.98 |
| 1,000 | $0.83498 | $834.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.72255 | $2,890.20 |
| 8,000 | $0.68079 | $5,446.32 |
| 12,000 | $0.65989 | $7,918.68 |
| 20,000 | $0.63671 | $12,734.20 |
| 28,000 | $0.62317 | $17,448.76 |
| 40,000 | $0.61014 | $24,405.60 |

