
C1206C122JBGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C122JBGACTUTR-ND - Tape & Reel (TR) 399-C1206C122JBGACTUCT-ND - Cut Tape (CT) 399-C1206C122JBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C122JBGACTU |
Description | CAP CER 1200PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C122JBGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C122JBGACAUTO | KEMET | 3,572 | 399-15935-1-ND | $7.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $4.49700 | $44.97 |
| 50 | $3.46780 | $173.39 |
| 100 | $3.14970 | $314.97 |
| 500 | $2.61230 | $1,306.15 |
| 1,000 | $2.44614 | $2,446.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.30946 | $4,618.92 |
| 4,000 | $2.19697 | $8,787.88 |
| 6,000 | $2.14062 | $12,843.72 |
| 10,000 | $2.07817 | $20,781.70 |
| 14,000 | $2.04165 | $28,583.10 |
| 20,000 | $2.00652 | $40,130.40 |

