
C1206C122JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-15935-2-ND - Tape & Reel (TR) 399-15935-1-ND - Cut Tape (CT) 399-15935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C122JBGACAUTO |
Description | CAP CER 1200PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C122JBGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.069" (1.75mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $4.60400 | $46.04 |
| 50 | $3.55500 | $177.75 |
| 100 | $3.23020 | $323.02 |
| 500 | $2.68218 | $1,341.09 |
| 1,000 | $2.51282 | $2,512.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.37343 | $4,746.86 |
| 4,000 | $2.25874 | $9,034.96 |
| 6,000 | $2.20127 | $13,207.62 |
| 10,000 | $2.13757 | $21,375.70 |
| 14,000 | $2.10034 | $29,404.76 |
| 20,000 | $2.06451 | $41,290.20 |

