1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C121KCGACTU

DigiKey Part Number
399-C1206C121KCGACTUTR-ND - Tape & Reel (TR)
399-C1206C121KCGACTUCT-ND - Cut Tape (CT)
399-C1206C121KCGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C121KCGACTU
Description
CAP CER 120PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
120 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C121KCGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,830
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.57000$7.57
10$4.83200$48.32
50$3.74560$187.28
100$3.41130$341.13
500$3.16142$1,580.71
1,000$2.67161$2,671.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.48718$6,217.95
5,000$2.32144$11,607.20
7,500$2.28335$17,125.12
12,500$2.23580$27,947.50
17,500$2.22247$38,893.22
25,000$2.18774$54,693.50
30,000$2.17128$65,138.40
Manufacturers Standard Package