1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C121K1GACTU

DigiKey Part Number
399-C1206C121K1GACTUTR-ND - Tape & Reel (TR)
399-C1206C121K1GACTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1206C121K1GACTU
Description
CAP CER 120PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C121K1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.79500$17.95
50$1.32040$66.02
100$1.14180$114.18
500$0.93022$465.11
1,000$0.85473$854.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.78546$3,141.84
8,000$0.67588$5,407.04
12,000$0.65593$7,871.16
20,000$0.65273$13,054.60
28,000$0.63383$17,747.24
40,000$0.62853$25,141.20
48,000$0.62232$29,871.36
96,000$0.60140$57,734.40
100,000$0.60028$60,028.00
Manufacturers Standard Package