1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C121J5GACTU

DigiKey Part Number
399-C1206C121J5GACTUTR-ND - Tape & Reel (TR)
399-C1206C121J5GACTUCT-ND - Cut Tape (CT)
399-C1206C121J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C121J5GACTU
Description
CAP CER 120PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C121J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 674
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.68800$16.88
50$1.18700$59.35
100$1.00270$100.27
500$0.86782$433.91
1,000$0.79620$796.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.68902$2,756.08
8,000$0.51284$4,102.72
12,000$0.48672$5,840.64
Manufacturers Standard Package