
C1206C106Z4VACTU | |
---|---|
DigiKey Part Number | 399-C1206C106Z4VACTUTR-ND - Tape & Reel (TR) 399-C1206C106Z4VACTUCT-ND - Cut Tape (CT) 399-C1206C106Z4VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C106Z4VACTU |
Description | CAP CER 10UF 16V Y5V 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C106Z4VACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.01700 | $20.17 |
50 | $1.49660 | $74.83 |
100 | $1.33610 | $133.61 |
500 | $1.06506 | $532.53 |
1,000 | $0.98142 | $981.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.90474 | $1,809.48 |
4,000 | $0.84512 | $3,380.48 |
6,000 | $0.81972 | $4,918.32 |
10,000 | $0.79395 | $7,939.50 |
14,000 | $0.77432 | $10,840.48 |
20,000 | $0.76011 | $15,202.20 |
24,000 | $0.75174 | $18,041.76 |
48,000 | $0.72354 | $34,729.92 |
50,000 | $0.72205 | $36,102.50 |