
C1206C106M8RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C106M8RACTUTR-ND - Tape & Reel (TR) 399-C1206C106M8RACTUCT-ND - Cut Tape (CT) 399-C1206C106M8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C106M8RACTU |
Description | CAP CER 10UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C106M8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.74600 | $27.46 |
| 50 | $2.06200 | $103.10 |
| 100 | $1.85150 | $185.15 |
| 500 | $1.49648 | $748.24 |
| 1,000 | $1.38688 | $1,386.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.29678 | $2,593.56 |
| 4,000 | $1.22258 | $4,890.32 |
| 6,000 | $1.18543 | $7,112.58 |
| 10,000 | $1.14426 | $11,442.60 |
| 14,000 | $1.12019 | $15,682.66 |
| 20,000 | $1.09704 | $21,940.80 |

