
C1206C106M4RACAUTO | |
---|---|
DigiKey Part Number | 399-12991-2-ND - Tape & Reel (TR) 399-12991-1-ND - Cut Tape (CT) 399-12991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C106M4RACAUTO |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C106M4RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.76000 | $10.76 |
10 | $4.83600 | $48.36 |
50 | $4.11380 | $205.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.36138 | $6,722.76 |