10 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C106K9PACTU

DigiKey Part Number
399-C1206C106K9PACTUTR-ND - Tape & Reel (TR)
399-C1206C106K9PACTUCT-ND - Cut Tape (CT)
399-C1206C106K9PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C106K9PACTU
Description
CAP CER 10UF 6.3V X5R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C106K9PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107,729
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.60000$4.60
10$2.84500$28.45
50$2.14080$107.04
100$1.92300$192.30
500$1.55764$778.82
1,000$1.44476$1,444.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.35182$2,703.64
4,000$1.27536$5,101.44
6,000$1.23706$7,422.36
10,000$1.19463$11,946.30
14,000$1.16982$16,377.48
20,000$1.14596$22,919.20
Manufacturers Standard Package