
C1206C106K8RACAUTO | |
---|---|
DigiKey Part Number | 399-7013-2-ND - Tape & Reel (TR) 399-7013-1-ND - Cut Tape (CT) 399-7013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C106K8RACAUTO |
Description | CAP CER 10UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C106K8RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $3.58800 | $35.88 |
50 | $2.74080 | $137.04 |
100 | $2.47890 | $247.89 |
500 | $2.03764 | $1,018.82 |
1,000 | $1.90134 | $1,901.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.73741 | $3,474.82 |
4,000 | $1.69674 | $6,786.96 |
6,000 | $1.65048 | $9,902.88 |
10,000 | $1.59922 | $15,992.20 |
14,000 | $1.56925 | $21,969.50 |
20,000 | $1.54041 | $30,808.20 |
24,000 | $1.52674 | $36,641.76 |
48,000 | $1.48071 | $71,074.08 |
50,000 | $1.47827 | $73,913.50 |