1206 (3216 Metric) 1,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C106K4RACAUTO

DigiKey Part Number
399-7012-2-ND - Tape & Reel (TR)
399-7012-1-ND - Cut Tape (CT)
399-7012-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C106K4RACAUTO
Description
CAP CER 10UF 16V X7R 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C106K4RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117,372
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.51000$3.51
10$2.11300$21.13
50$1.56960$78.48
100$1.38780$138.78
500$1.12146$560.73
1,000$1.03466$1,034.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.85371$1,707.42
4,000$0.76929$3,077.16
6,000$0.74437$4,466.22
10,000$0.71911$7,191.10
14,000$0.71249$9,974.86
20,000$0.71015$14,203.00
24,000$0.70481$16,915.44
48,000$0.70092$33,644.16
Manufacturers Standard Package