
C1206C106K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-7012-2-ND - Tape & Reel (TR) 399-7012-1-ND - Cut Tape (CT) 399-7012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C106K4RACAUTO |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C106K4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.23600 | $22.36 |
| 50 | $1.66080 | $83.04 |
| 100 | $1.48480 | $148.48 |
| 500 | $1.18670 | $593.35 |
| 1,000 | $1.09477 | $1,094.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.97063 | $1,941.26 |
| 4,000 | $0.91142 | $3,645.68 |
| 6,000 | $0.88174 | $5,290.44 |
| 10,000 | $0.84886 | $8,488.60 |
| 14,000 | $0.82965 | $11,615.10 |
| 20,000 | $0.81116 | $16,223.20 |

