
C1206C106K4RAC7215 | |
|---|---|
DigiKey Part Number | 399-C1206C106K4RAC7215TR-ND - Tape & Reel (TR) 399-C1206C106K4RAC7215CT-ND - Cut Tape (CT) 399-C1206C106K4RAC7215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C106K4RAC7215 |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C106K4RAC7215 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.64400 | $16.44 |
| 50 | $1.20360 | $60.18 |
| 100 | $1.06720 | $106.72 |
| 500 | $0.83892 | $419.46 |
| 1,000 | $0.76846 | $768.46 |
| 2,500 | $0.69416 | $1,735.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.62368 | $4,989.44 |
| 16,000 | $0.59141 | $9,462.56 |
| 24,000 | $0.57526 | $13,806.24 |
| 40,000 | $0.55734 | $22,293.60 |
| 56,000 | $0.54687 | $30,624.72 |
| 80,000 | $0.53679 | $42,943.20 |

