C2220C334J1TACAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C106K4RAC3183

DigiKey Part Number
399-C1206C106K4RAC3183TR-ND - Tape & Reel (TR)
399-C1206C106K4RAC3183CT-ND - Cut Tape (CT)
399-C1206C106K4RAC3183DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C106K4RAC3183
Description
CAP CER 10UF 16V X7R 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.61800$16.18
50$1.18560$59.28
100$1.05270$105.27
500$0.82882$414.41
1,000$0.75976$759.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.70303$1,406.06
4,000$0.65637$2,625.48
6,000$0.63300$3,798.00
10,000$0.60711$6,071.10
14,000$0.59198$8,287.72
20,000$0.57742$11,548.40
24,000$0.57053$13,692.72
48,000$0.54730$26,270.40
50,000$0.54607$27,303.50
Manufacturers Standard Package