
C1206C106J8RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C106J8RACTUTR-ND - Tape & Reel (TR) 399-C1206C106J8RACTUCT-ND - Cut Tape (CT) 399-C1206C106J8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C106J8RACTU |
Description | CAP CER 10UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±5% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C106J8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.87000 | $15.87 |
| 10 | $10.62200 | $106.22 |
| 50 | $8.55860 | $427.93 |
| 100 | $7.91890 | $791.89 |
| 500 | $6.83964 | $3,419.82 |
| 1,000 | $6.50543 | $6,505.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.23030 | $12,460.60 |
| 4,000 | $6.00377 | $24,015.08 |
| 6,000 | $5.89028 | $35,341.68 |
| 10,000 | $5.76445 | $57,644.50 |
| 14,000 | $5.69085 | $79,671.90 |

