
C1206C106J3RACAUTO | |
---|---|
DigiKey Part Number | 399-15734-2-ND - Tape & Reel (TR) 399-15734-1-ND - Cut Tape (CT) 399-15734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C106J3RACAUTO |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C106J3RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
10 | $4.51600 | $45.16 |
50 | $3.52580 | $176.29 |
100 | $3.12180 | $312.18 |
500 | $2.77992 | $1,389.96 |
1,000 | $2.60831 | $2,608.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.46572 | $4,931.44 |
4,000 | $2.30343 | $9,213.72 |
6,000 | $2.27349 | $13,640.94 |
10,000 | $2.22807 | $22,280.70 |
14,000 | $2.19034 | $30,664.76 |
20,000 | $2.15404 | $43,080.80 |
24,000 | $2.13683 | $51,283.92 |