1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C105M5REC7210

DigiKey Part Number
399-C1206C105M5REC7210TR-ND - Tape & Reel (TR)
399-C1206C105M5REC7210CT-ND - Cut Tape (CT)
399-C1206C105M5REC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C105M5REC7210
Description
CAP CER 1206 1UF 50V X7R 20%
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C105M5REC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,894
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.88000$2.88
10$1.70200$17.02
50$1.24640$62.32
100$1.10660$110.66
500$0.87132$435.66
1,000$0.79880$798.80
2,500$0.72228$1,805.70
5,000$0.67620$3,381.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.63828$6,382.80
20,000$0.60707$12,141.40
30,000$0.59143$17,742.90
50,000$0.57411$28,705.50
70,000$0.56398$39,478.60
100,000$0.55423$55,423.00
Manufacturers Standard Package