
C1206C105M5RACTU | |
---|---|
DigiKey Part Number | 399-C1206C105M5RACTUTR-ND - Tape & Reel (TR) 399-C1206C105M5RACTUCT-ND - Cut Tape (CT) 399-C1206C105M5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105M5RACTU |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105M5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.37900 | $13.79 |
50 | $1.00180 | $50.09 |
100 | $0.88600 | $88.60 |
500 | $0.69170 | $345.85 |
1,000 | $0.63167 | $631.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.56840 | $1,421.00 |
5,000 | $0.53033 | $2,651.65 |
7,500 | $0.51126 | $3,834.45 |
12,500 | $0.49014 | $6,126.75 |
17,500 | $0.47779 | $8,361.33 |
25,000 | $0.46591 | $11,647.75 |
30,000 | $0.46028 | $13,808.40 |
60,000 | $0.44133 | $26,479.80 |
62,500 | $0.44033 | $27,520.62 |