
C1206C105K6RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C105K6RACTUTR-ND - Tape & Reel (TR) 399-C1206C105K6RACTUCT-ND - Cut Tape (CT) 399-C1206C105K6RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105K6RACTU |
Description | CAP CER 1UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105K6RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.47000 | $8.47 |
| 10 | $5.41800 | $54.18 |
| 50 | $4.21260 | $210.63 |
| 100 | $3.84190 | $384.19 |
| 500 | $3.21592 | $1,607.96 |
| 1,000 | $3.02239 | $3,022.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.86314 | $5,726.28 |
| 4,000 | $2.73203 | $10,928.12 |
| 6,000 | $2.66634 | $15,998.04 |
| 10,000 | $2.59353 | $25,935.30 |
| 14,000 | $2.55098 | $35,713.72 |
| 20,000 | $2.51002 | $50,200.40 |

