
C1206C105K3RALTU | |
|---|---|
DigiKey Part Number | 399-6370-2-ND - Tape & Reel (TR) 399-6370-1-ND - Cut Tape (CT) 399-6370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105K3RALTU |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105K3RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $4.77700 | $47.77 |
| 50 | $3.68980 | $184.49 |
| 100 | $3.35680 | $335.68 |
| 500 | $2.79218 | $1,396.09 |
| 1,000 | $2.61781 | $2,617.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.47422 | $4,948.44 |
| 4,000 | $2.35608 | $9,424.32 |
| 6,000 | $2.29687 | $13,781.22 |
| 10,000 | $2.23126 | $22,312.60 |
| 14,000 | $2.19289 | $30,700.46 |
| 20,000 | $2.15599 | $43,119.80 |

