1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C105K3RALTU

DigiKey Part Number
399-6370-2-ND - Tape & Reel (TR)
399-6370-1-ND - Cut Tape (CT)
399-6370-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C105K3RALTU
Description
CAP CER 1UF 25V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C105K3RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 875
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.56000$7.56
10$4.77700$47.77
50$3.68980$184.49
100$3.35680$335.68
500$2.79218$1,396.09
1,000$2.61781$2,617.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.47422$4,948.44
4,000$2.35608$9,424.32
6,000$2.29687$13,781.22
10,000$2.23126$22,312.60
14,000$2.19289$30,700.46
20,000$2.15599$43,119.80
Manufacturers Standard Package