C1210T823F5GCLTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C105J4RACTU

DigiKey Part Number
399-C1206C105J4RACTUTR-ND - Tape & Reel (TR)
399-C1206C105J4RACTUCT-ND - Cut Tape (CT)
399-C1206C105J4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C105J4RACTU
Description
CAP CER 1UF 16V X7R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C105J4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,901
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.64000$7.64
10$2.98100$29.81
50$2.69480$134.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.20157$5,503.92
Manufacturers Standard Package