


C1206C104M1RECAUTO | |
---|---|
DigiKey Part Number | 399-C1206C104M1RECAUTOTR-ND - Tape & Reel (TR) 399-C1206C104M1RECAUTOCT-ND - Cut Tape (CT) 399-C1206C104M1RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104M1RECAUTO |
Description | CAP CER 1206 0.1UF 100V X7R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104M1RECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.18200 | $11.82 |
50 | $0.85240 | $42.62 |
100 | $0.75050 | $75.05 |
500 | $0.58102 | $290.51 |
1,000 | $0.52862 | $528.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.49052 | $1,226.30 |
5,000 | $0.44809 | $2,240.45 |
7,500 | $0.42355 | $3,176.62 |
12,500 | $0.40512 | $5,064.00 |
17,500 | $0.39435 | $6,901.12 |
25,000 | $0.38400 | $9,600.00 |
30,000 | $0.37909 | $11,372.70 |
60,000 | $0.36348 | $21,808.80 |
62,500 | $0.36168 | $22,605.00 |